
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 590mA current rating, and 0.58Ω DCR. Operates from -40°C to 105°C and is available in a 2520 metric case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS252008ET-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Resistance (DCR) | 580mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 4.7uH |
| Length | 0.098inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.58R |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252008ET-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
