
Shielded wirewound surface mount inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 500mA current rating, and 0.818Ω DCR at 1MHz. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLS252008ET-6R8M technical specifications.
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 818mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 6.8uH |
| Length | 0.098inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.818R |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252008ET-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
