
Surface mount shielded wirewound power inductor with 470nH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.2A current rating, 1.65A saturation current, and 0.14 Ohm DC resistance. Operates from -40°C to 105°C and is housed in a 2520 metric case size, measuring 2.5mm x 2.0mm with a maximum height of 0.8mm. Supplied on tape and reel, this RoHS compliant component is ideal for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS252008ET-R47N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 140mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 470nH |
| Length | 0.098inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252008ET-R47N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.