
The TDK VLS252010CX-2R2M-1 is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.58A. It features a 1008 package type and operates within a temperature range of -40 to 105°C. The inductor is shielded and designed for power inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS252010CX-2R2M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.126 |
| Rated Current-Max | 1.58 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252010CX-2R2M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.