
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1MHz test frequency, and 0.532Ω DCR. Rated for 680mA saturation current and 760mA max DC current. Housed in a 1008 (2520 metric) case, operating from -40°C to 105°C. Packaged on tape and reel.
TDK VLS252010ET-6R8M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 532mR |
| Depth | 2.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Length | 0.098inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010ET-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
