The VLS252010HBU-6R8M is a surface mount fixed inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 0.54 ohms. It is designed for use as a power inductor and has a maximum rated current of 0.72A. The inductor has a package length of 2.5mm, a package width of 2mm, and a package height of 1mm.
TDK VLS252010HBU-6R8M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.72 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252010HBU-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.