The TDK VLS252010HBX-2R2M is a fixed inductor with a ferrite core material, shielded for electromagnetic interference suppression. It has a nominal inductance of 2.2uH and a resistance of 10R. The inductor is rated for a maximum DC current of 2.6A and operates within a temperature range of -40°C to 105°C. It is packaged in a 1008 configuration for surface mount applications and is compliant with RoHS regulations.
TDK VLS252010HBX-2R2M technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 2.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.