The TDK VLS252010HBX-4R7M-1 is a surface mount fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 0.25Ω and a maximum rated current of 1.09A.
Sign in to ask questions about the TDK VLS252010HBX-4R7M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252010HBX-4R7M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 1.09 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252010HBX-4R7M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.