The VLS252010HBX-R24M is a ferrite fixed inductor with a core material and shielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is available in a 1008 package quantity and is packaged on a tape and reel. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
TDK VLS252010HBX-R24M technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 240nH |
| Length | 2.5mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |