
The TDK VLS252010T-2R2M is a 2.2uH ferrite shielded inductor with a DC resistance of 190mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This inductor is designed for surface mount applications and is available in a package quantity of 2000 units per reel. It is compliant with RoHS regulations and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS252010T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 2.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.19R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
