
The TDK VLS252010T-R68N is a ferrite shielded surface mount inductor with a 680nH inductance value and a DC resistance of 64mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a tape and reel format. It is compliant with RoHS regulations and has a tolerance of 30%.
Sign in to ask questions about the TDK VLS252010T-R68N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252010T-R68N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 64mR |
| Height | 1mm |
| Inductance | 680nH |
| Length | 2.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010T-R68N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
