
The VLS252012CX-1R0M-1 is a 1uH inductor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a rated current maximum of 2.55A and a DC resistance of 0.062 ohms. The inductor is shielded and has a tolerance of 20%. It is a surface mount component with a package length of 2.5mm, width of 2mm, and height of 1.2mm.
TDK VLS252012CX-1R0M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.062 |
| Rated Current-Max | 2.55 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012CX-1R0M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.