
Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a shielded ferrite construction for reduced EMI, operating from -40°C to 105°C. Rated for a maximum current of 1.87A with a DC resistance of 0.096Ω at 1MHz. This general-purpose inductor is designed for power applications and comes in a compact 2.5mm x 2mm x 1.2mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS252012CX-2R2M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.096 |
| Rated Current-Max | 1.87 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012CX-2R2M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.