Surface mount, shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 590mA RMS current rating, and 730mA saturation current. Operates within a -40°C to 105°C temperature range, with a low DC resistance of 756mΩ. Packaged in a 1008 (2520 metric) case for tape and reel distribution.
Sign in to ask questions about the TDK VLS252012ET-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012ET-100M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Resistance (DCR) | 756mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 820mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 590mA |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.