
Surface mount wirewound power inductor featuring 6.8µH inductance with a 20% tolerance, tested at 1MHz. This shielded ferrite core component offers a 650mA RMS current rating and a low DC resistance of 612mΩ. Designed for surface mounting in a 1008 case code, it operates within a temperature range of -40°C to 105°C. Maximum DC current is 950mA, with saturation current at 850mA.
Sign in to ask questions about the TDK VLS252012ET-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012ET-6R8M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 612mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
