The TDK VLS252012ET-6R8M-CA is a ferrite shielded fixed inductor with a DC resistance of 612 milliohms and an inductance of 6.8 microhenries. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a package quantity of 2000. It is RoHS compliant and has a tolerance of 20%. The inductor is shielded and has a termination of SMD/SMT.
Sign in to ask questions about the TDK VLS252012ET-6R8M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012ET-6R8M-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 612mR |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Length | 2.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-6R8M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.