Surface mount, shielded wirewound power inductor with 2.2µH nominal inductance and 20% tolerance. Features a 2.04A maximum rated current and 0.102Ω DC resistance at 1MHz test frequency. Operating temperature range is -40°C to 105°C. Dual-ended terminals in a 1008 package.
Sign in to ask questions about the TDK VLS252012HBX-2R2M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012HBX-2R2M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.102 |
| Rated Current-Max | 2.04 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012HBX-2R2M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.