
The TDK VLS252012HBX-4R7M-1 is a surface mount fixed inductor with a nominal inductance of 4.7uH. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 0.24 ohms and a rated current of 1.4 amps.
Sign in to ask questions about the TDK VLS252012HBX-4R7M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012HBX-4R7M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012HBX-4R7M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.