The VLS252012HBX-R33M-1 is a surface mount fixed inductor with a nominal inductance of 0.33uH and a maximum rated current of 4.04A. It has a tolerance of 20% and is shielded. The inductor is designed for general purpose applications and has a DC resistance of 0.031. It is rated for operation over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS252012HBX-R33M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.031 |
| Rated Current-Max | 4.04 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012HBX-R33M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.