
The VLS252012T-100MR59 is a surface mount fixed inductor from TDK with a case code of 1008 and a metric case code of 2520. It has a DC resistance of 756 milliohms and an inductance of 10 microhenries. The inductor is shielded and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the TDK VLS252012T-100MR59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012T-100MR59 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 756mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Length | 2.5mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.756R |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012T-100MR59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
