
The TDK VLS252012T-1R0N1R7 is a fixed inductor with a 1uH inductance value and a DC resistance of 88mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a 1008 case code. It is lead free and RoHS compliant.
Sign in to ask questions about the TDK VLS252012T-1R0N1R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012T-1R0N1R7 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 88mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012T-1R0N1R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
