Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, tested at 1MHz. This shielded, wirewound power inductor offers a maximum DC current of 1.4A and a saturation current of 2A. It has a low DC resistance (DCR) of 126mΩ and operates within a temperature range of -40°C to 105°C. The component is housed in a 1008 (2520 metric) case and supplied on tape and reel.
Sign in to ask questions about the TDK VLS252012T-1R5N1R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012T-1R5N1R4 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Current | 2A |
| DC Resistance (DCR) | 126mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.126R |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012T-1R5N1R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.