
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a 1.3A maximum DC current rating, 1.8A saturation current, and 0.155Ω DC resistance. Operates within a -40°C to 105°C temperature range and is housed in a 1008 (2520 metric) case. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the TDK VLS252012T-2R2M1R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012T-2R2M1R3 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 1.3A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 155mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.155R |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012T-2R2M1R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
