
The VLS252012T-3R3MR99 is a surface mount fixed inductor with a 1008 case code and a DC resistance of 272 milliohms. It has a tolerance of 20% and a saturation current of 1.4 amperes. The inductor is designed to operate within a temperature range of -40°C to 105°C. It is packaged in tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the TDK VLS252012T-3R3MR99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012T-3R3MR99 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 272mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012T-3R3MR99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
