
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features 800mA DC current rating, 1.2A saturation current, and 0.406 Ohm DC resistance. Operates from -40°C to 105°C and is supplied in 1008/2520 package size on tape and reel.
Sign in to ask questions about the TDK VLS252012T-4R7MR81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012T-4R7MR81 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 406mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Length | 0.098inch |
| Max DC Current | 810mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012T-4R7MR81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
