
The TDK VLS252012T-6R8MR66 is a fixed inductor with a case code of 1008 and a package type of 1008. It has a DC resistance of 612 milliohms and an inductance of 6.8 microhenries. The inductor is shielded and has a termination type of SMD/SMT. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is packaged in tape and reel and has a width of 2mm and a length of 2.5mm.
Sign in to ask questions about the TDK VLS252012T-6R8MR66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252012T-6R8MR66 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 612mR |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Length | 2.5mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 990mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012T-6R8MR66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
