TDK's VLS252015ET-2R2M-CA is a surface mount fixed inductor with a core material of ferrite, rated for 1.25A and 2.2uH inductance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and RoHS compliant, packaged in cut tape with 2000 pieces per reel.
TDK VLS252015ET-2R2M-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 160mR |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Length | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015ET-2R2M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.