
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 890mA current rating, and 318mΩ DC resistance at 1MHz. Housed in a 1008 (2520 metric) case, this component offers a wide operating temperature range of -40°C to 105°C and is supplied on tape and reel.
TDK VLS252015ET-4R7M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 890mA |
| DC Resistance (DCR) | 318mR |
| Depth | 2.1mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Length | 0.098inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015ET-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
