
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 660mA current rating, 588mΩ DC resistance, and 820mA saturation current. Operates within a -40°C to 105°C temperature range. Housed in a 1008 case code (2.5x2.0mm metric) with a 1.5mm height. Packaged on tape and reel.
Sign in to ask questions about the TDK VLS252015T-100MR66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252015T-100MR66 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 660mA |
| DC Resistance (DCR) | 588mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Length | 0.098inch |
| Max DC Current | 660mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.588R |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015T-100MR66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
