
The VLS252015T-1R0N1R7 is a surface mount fixed inductor with a 1uH inductance value and a DC resistance of 82mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is available in a 1008 package type and is shielded for electromagnetic interference protection. It is RoHS compliant and is suitable for use in surface mount applications.
Sign in to ask questions about the TDK VLS252015T-1R0N1R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252015T-1R0N1R7 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 82mR |
| Height | 1.5mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015T-1R0N1R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
