
Surface mount, shielded, wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a 1.4A current rating, 1.9A saturation current, and 120mΩ DC resistance at 1MHz. Housed in a 1008 (2520 metric) case, this component operates from -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the TDK VLS252015T-1R5N1R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252015T-1R5N1R4 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 120mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Length | 0.098inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015T-1R5N1R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
