
The VLS252015T-2R2M1R2 is a surface mount fixed inductor with a 2.2uH inductance value, 1.5mm height, and 2.5mm length. It has a maximum DC current rating of 1.2A and operates within a temperature range of -40°C to 105°C. The inductor is shielded and has a DC resistance of 160mR. It is packaged in a 1008 case and is available on tape and reel. The device is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the TDK VLS252015T-2R2M1R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252015T-2R2M1R2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 160mR |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015T-2R2M1R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
