
TDK's VLS252015T-3R3M1R0 is a surface mount fixed inductor with a 3.3uH inductance value, 1A maximum DC current, and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 218mR. It is available in a 1008 package type and is RoHS compliant.
Sign in to ask questions about the TDK VLS252015T-3R3M1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252015T-3R3M1R0 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 218mR |
| Height | 1.5mm |
| Inductance | 3.3uH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015T-3R3M1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
