
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 1.2A saturation current, 890mA rated current, and 318mΩ DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging. Dimensions are 2.5mm x 2.0mm x 1.5mm.
Sign in to ask questions about the TDK VLS252015T-4R7MR89 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252015T-4R7MR89 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 890mA |
| DC Resistance (DCR) | 318mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Length | 0.098inch |
| Max DC Current | 890mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.318R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015T-4R7MR89 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
