
The TDK VLS252015T-6R8MR73 is a shielded wirewound inductor with a case size of 1008 and dimensions of 2.5mm in length, 2mm in depth, and 1.5mm in height. It has a number of terminals of 2 and a product weight of 0.028g. The inductance is 6.8uH with a tolerance of 20% and an inductance test frequency of 1M. The maximum DC current is 0.73A and the maximum DC resistance is 0.48R. The operating temperature range is from -40 to 105 degrees Celsius.
Sign in to ask questions about the TDK VLS252015T-6R8MR73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS252015T-6R8MR73 technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.5(Typ) |
| Product Depth (mm) | 2(Typ) |
| Product Height (mm) | 1.5 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.028 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.48Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK VLS252015T-6R8MR73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.