
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 800mA RMS current rating, and 468mΩ DC resistance. Operates within a -40°C to 105°C temperature range. Packaged in a 1212 (3010 metric) case, suitable for tape and reel packaging.
Sign in to ask questions about the TDK VLS3010ET-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010ET-100M technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 468mR |
| Depth | 3.1mm |
| Height | 1mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Series | VLS |
| Series Resistance | 468mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
