
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 1MHz. Features a 1.9A RMS current rating and 1.35A saturation current, with a low 85mΩ DC resistance. Operates across a -40°C to 105°C temperature range. Housed in a 1212 package with dimensions of 3mm x 3mm x 1mm.
Sign in to ask questions about the TDK VLS3010ET-1R5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010ET-1R5N technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.35A |
| DC Resistance (DCR) | 85mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.118inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-1R5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
