
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.3A RMS current rating, and 810mA saturation current. DC resistance is 204mΩ at a test frequency of 1MHz. Operating temperature range is -40°C to 105°C. Housed in a 3010 metric case size, this component is suitable for surface mounting and is supplied on tape and reel.
Sign in to ask questions about the TDK VLS3010ET-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010ET-4R7M technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 810mA |
| DC Resistance (DCR) | 204mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
