
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 1MHz test frequency, 1A RMS current rating, and 690mA saturation current. DC resistance is 312mΩ, with a maximum operating temperature of 105°C. Dimensions are 3.0mm x 2.5mm x 1.0mm, housed in a 1212 package.
Sign in to ask questions about the TDK VLS3010ET-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010ET-6R8M technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| Current Rating | 690mA |
| DC Resistance (DCR) | 312mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 690mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
