This ferrite inductor features a nonstandard package and a core material of ferrite. It has a current rating of 1A and a DC resistance of 312 milliohms. The inductor measures 0.118inch in length and width, and 0.039inch in seated height. It operates within a temperature range of -40°C to 105°C and is shielded for reduced electromagnetic interference. The inductor is RoHS compliant and available in quantities of 2000 pieces, packaged in cut tape.
Sign in to ask questions about the TDK VLS3010ET-6R8M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010ET-6R8M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 312mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Length | 0.118inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 690mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-6R8M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.