The TDK VLS3010T-1R0N1R9 is a shielded surface mount fixed inductor with a 1uH inductance value and a maximum DC current rating of 1.9A. It has a nonstandard package case and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 105°C and has a tolerance of 30%. It is available in a tape and reel packaging format.
TDK VLS3010T-1R0N1R9 technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 72mR |
| Height | 1mm |
| Inductance | 1uH |
| Length | 3mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.7A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.