
The TDK VLS3010T-220MR46 is a shielded surface mount fixed inductor with a 22uH inductance rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 460mA and has a DC resistance of 900mR. It is available in a nonstandard package with a height of 1mm and a length of 0.118inch.
TDK VLS3010T-220MR46 technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| Current Rating | 460mA |
| DC Resistance (DCR) | 900mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Length | 0.118inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 460mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.