Sign in to ask questions about the TDK VLS3010T-3R3M1R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010T-3R3M1R1 technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 156mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Length | 0.118inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 1.1A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010T-3R3M1R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
