Sign in to ask questions about the TDK VLS3010T-4R7MR80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010T-4R7MR80 technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 204mR |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 3mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK VLS3010T-4R7MR80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
