
The TDK VLS3010T-6R8MR75 is a surface mount fixed inductor with a maximum DC current of 750mA and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a saturation current of 750mA. It is available in a nonstandard package and is packaged in tape and reel.
Sign in to ask questions about the TDK VLS3010T-6R8MR75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3010T-6R8MR75 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 312mR |
| Height | 1mm |
| Inductance | 6.8uH |
| Length | 3mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 750mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010T-6R8MR75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
