
The VLS3012CX-2R2M-1 is a 2.2uH general purpose inductor from TDK with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 2.55A and a DC resistance of 0.074 ohms. The inductor is shielded and has a terminal placement of dual ended. It is a surface mount component with a package type of 1212 and a package length, width, and height of 3mm, 3mm, and 1.2mm respectively.
Sign in to ask questions about the TDK VLS3012CX-2R2M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012CX-2R2M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2.55 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS3012CX-2R2M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.