
This is a surface mount fixed inductor with a current rating of 1.5A and a DC resistance of 76mR. It has an inductance of 1.5uH and is made with a ferrite core material. The inductor is shielded and has a tolerance of 30%. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is packaged in a tape and reel format and has a package quantity of one.
Sign in to ask questions about the TDK VLS3012ET-1R5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012ET-1R5N technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 76mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Length | 0.118inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-1R5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
