The TDK VLS3012ET-1R5N-CA is a ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 76mR and an inductance of 1.5uH. The inductor is shielded and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and is available in a tape and reel packaging with 2000 pieces per package.
Sign in to ask questions about the TDK VLS3012ET-1R5N-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012ET-1R5N-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 76mR |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Length | 3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.076R |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-1R5N-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.