Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 610mA current rating, and 0.756Ω DCR at 1MHz. Designed for automotive applications with a compact 1212 package, operating temperature range of -40°C to 105°C, and lead-free, RoHS-compliant construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLS3012ET-220M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012ET-220M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Resistance (DCR) | 756mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.756R |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-220M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.