The TDK VLS3012ET-3R3M-CA is a shielded ferrite inductor with a 3.3uH inductance value and a maximum DC current rating of 1.05A. It operates within a temperature range of -40°C to 105°C and is designed for surface mount applications. The inductor is packaged in a nonstandard case and is available in quantities of 2000 units per reel.
Sign in to ask questions about the TDK VLS3012ET-3R3M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012ET-3R3M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 3mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-3R3M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.